| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-522-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-522-268 |
307-068-522-268
| Heilind Number: | EDA307-068-522-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-522-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in electronic systems. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. Crafted with precision, it boasts a double-row design with 68 positions, facilitating efficient signal transmission. The Copper Alloy contacts guarantee secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer compatibility with standard PCB layouts. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suited for demanding industrial environments. Whether for prototyping or production, trust in our Card Edge Connector for superior connectivity solutions.

