| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-524-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-524-268 |
307-068-524-268
| Heilind Number: | EDA307-068-524-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-524-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connection, this connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With two rows and 68 positions, it offers ample connectivity options while ensuring seamless data transfer. The green color and straight mount orientation make it easy to identify and install. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial applications. Upgrade your PCB designs with this essential component for enhanced functionality and durability.

