| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-540-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-540-207 |
307-068-540-207
| Heilind Number: | EDA307-068-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-540-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this durable Card Edge Connector. Designed for optimal performance, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of high-quality Copper Alloy contacts, it offers seamless connectivity for up to 68 positions. The .156-inch pitch and .2-inch row spacing provide efficient PCB integration, while its straight mount orientation allows for easy installation. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 5A amperage capacity and robust construction for secure and efficient board-to-board connections. Elevate your electronic assemblies with this essential component.

