| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-542-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-542-208 |
307-068-542-208
| Heilind Number: | EDA307-068-542-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-542-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 68 Copper Alloy contacts, it ensures reliable power and data transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment and secure mounting. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your PCB setups with this essential component for seamless data flow.

