| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-542-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-542-268 |
307-068-542-268
| Heilind Number: | EDA307-068-542-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-542-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for secure and efficient PCB connectivity. Designed for durability and performance, this connector boasts a double-row configuration with 68 positions, ensuring ample room for your circuitry. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, not only provides a visually appealing touch but also guarantees safety and compliance with industry standards. Each contact is meticulously crafted from Copper Alloy, offering superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of environments. Whether you're a seasoned engineer or a DIY enthusiast, our Card Edge Connector is an essential choice for seamless board-to-board connections.

