| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-556-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-556-203 |
307-068-556-203
| Heilind Number: | EDA307-068-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-556-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, it not only adds a pop of color but also ensures easy identification on your board. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers efficient power transmission with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing, along with 68 positions, provide ample connectivity options for your PCB layout. Designed for straight mount orientation, it facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your electronic designs with this essential component.

