| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-558-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-558-203 |
307-068-558-203
| Heilind Number: | EDA307-068-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-558-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a dual-row configuration and 68 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .156" pitch and .2" row spacing allow for easy PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its right angle mount orientation makes installation convenient, making it an essential component for seamless board-to-board connections. Upgrade your system's connectivity with this robust and efficient Card Edge Connector.

