| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-558-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-558-208 |
307-068-558-208
| Heilind Number: | EDA307-068-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-558-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant Green color, making it easy to identify in your setup. With a 5 A amperage rating, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. Its two rows of contacts, made of Copper Alloy, provide efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your circuit board. Boasting 68 positions, it allows for multiple connections in a compact design. The right-angle mount orientation adds versatility to your installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your PCB connectivity with this essential component.

