| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-558-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-558-278 |
307-068-558-278
| Heilind Number: | EDA307-068-558-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-558-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with our Card Edge Connector. Designed for seamless integration, this green connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance in demanding environments. With a 5 A amperage rating and copper alloy contacts, it guarantees reliable power and signal transmission. The dual-row configuration with 68 positions and a .156-inch pitch offers ample connectivity options, while the right-angle mount orientation saves valuable space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic applications. Trust in its quality and precision for seamless board-to-board connections.

