| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-560-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-560-212 |
307-068-560-212
| Heilind Number: | EDA307-068-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-560-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. With a vibrant green color, it stands out visually while offering reliable performance, featuring a high amperage capacity of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating environments. The connector boasts two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, accommodating a total of 68 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a wide range of applications, meeting the highest industry standards for quality and performance. Upgrade your PCB assembly with this essential component.

