| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-400-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-400-208 |
307-070-400-208
| Heilind Number: | EDA307-070-400-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-400-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for efficient power transmission, this connector features a dual-row layout with 70 positions, ensuring seamless integration into your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in a range of operating conditions, from -40 to 105 °C. The green housing not only provides a pop of color but also signifies its environmental compliance. With copper alloy contacts and a pitch of .156 inches, this connector guarantees optimal signal conductivity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this essential component.

