| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-420-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-420-268 |
307-070-420-268
| Heilind Number: | EDA307-070-420-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-420-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient PCB-to-board connections, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. Its durable construction, with copper alloy contacts, ensures reliable performance even in demanding environments. With two rows of 70 positions each, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating within a wide temperature range of -40 to 105°C, it guarantees optimal functionality in various conditions. Perfect for industrial and commercial applications, this connector is a essential component for seamless data transmission.

