| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-422-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-422-207 |
307-070-422-207
| Heilind Number: | EDA307-070-422-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-422-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage of 5 A, making it ideal for power-heavy applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With two rows and 70 positions, it offers ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for straight mounting orientation, it accommodates various assembly configurations. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees stability in diverse environments. Upgrade your device's connectivity with this essential component.

