| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-422-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-422-258 |
307-070-422-258
| Heilind Number: | EDA307-070-422-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-422-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in double-row configurations. Its vibrant green color not only adds a pop of visual appeal but also signifies its durability, thanks to the UL 94V-0 Thermoplastic Polyester housing material. Crafted for optimal performance, this connector features 70 positions with a pitch of .156 inches, ensuring precise and reliable contact. The copper alloy contact material guarantees efficient conductivity, while the 5A amperage rating accommodates high-power applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various setups. Trust in its quality construction and robust design for seamless board-to-board connections in your electronic projects.

