| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-422-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-422-268 |
307-070-422-268
| Heilind Number: | EDA307-070-422-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-422-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency and durability, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double-row configuration and 70 positions, it ensures ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for optimal PCB layout. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.

