| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-424-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-424-201 |
307-070-424-201
| Heilind Number: | EDA307-070-424-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-424-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board connections in electronic assemblies. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two-row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers precise alignment for seamless connectivity. Boasting 70 positions, it accommodates multiple connections with ease. The straight mount orientation facilitates straightforward installation on PCBs. Operating within a wide temperature range of -40 to 105°C, it ensures consistent functionality even in extreme conditions. Trust in this high-quality Card Edge Connector for your connectivity needs.

