| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-424-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-424-203 |
307-070-424-203
| Heilind Number: | EDA307-070-424-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-424-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a essential component for seamless PCB integration. Engineered for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows and 70 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality copper alloy, it guarantees efficient signal transmission with an amperage rating of 5A. Designed for straight mounting orientation, it facilitates easy installation on circuit boards. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Trust in this connector for robust and dependable board-to-board connections.

