| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-440-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-440-268 |
307-070-440-268
| Heilind Number: | EDA307-070-440-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-440-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of contact points, it offers reliable connectivity for your electronic devices. The copper alloy contact material ensures efficient power transmission, with a rated amperage of 5A. Its .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 70-position design allows for versatile connectivity options. Suitable for a wide range of applications, this connector guarantees secure and stable board-to-board connections, even in harsh environments with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation to simplify installation and maintenance, making it an essential component for your electronic projects. Elevate your PCB design with this high-quality Card Edge Connector.

