307-070-442-258

Heilind Number:EDA307-070-442-258
Manufacturer:EDAC
Manufacturer Number:307-070-442-258
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-070-442-258
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-070-442-258

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration on printed circuit boards. Boasting a vibrant green color, this connector features a UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable performance in high-density applications. Its 70 positions and 5A amperage make it ideal for power and data transmission. The straight mount orientation and operating temperature range of -40 to 105°C ensure versatility in various environments. Elevate your PCB design with this essential component.