| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-455-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-455-201 |
307-070-455-201
| Heilind Number: | EDA307-070-455-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-455-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector guarantees reliable performance. With a pitch of .156 in and two rows of 70 positions, it offers ample connectivity options. Its green color adds a touch of visual appeal to your setup. Suitable for straight mount orientation, it operates efficiently in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential component.

