| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-459-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-459-278 |
307-070-459-278
| Heilind Number: | EDA307-070-459-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-459-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. With a vibrant green hue, it adds a pop of color to your setup while delivering a reliable 5 A of power. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 70 positions, it facilitates seamless data transmission. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality in various environments. Elevate your connectivity game with this essential component, perfect for a range of applications in the electronics industry.

