| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-460-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-460-201 |
307-070-460-201
| Heilind Number: | EDA307-070-460-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-460-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in diverse environments. Featuring two rows of 70 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile and essential component in your connectivity solutions. Elevate your electronic assemblies with the robust construction and superior performance of this Card Edge Connector.

