| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-460-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-460-258 |
307-070-460-258
| Heilind Number: | EDA307-070-460-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-460-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector, a reliable solution designed for seamless integration in electronic assemblies. Its sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and 70 positions spread across two rows, this connector offers high-density connectivity for intricate PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial environments. Choose this connector for optimal performance and seamless data transfer in your electronic applications.

