| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-522-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-522-207 |
307-070-522-207
| Heilind Number: | EDA307-070-522-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-522-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic PCB setups. Featuring a vibrant green hue, this connector not only adds a pop of color but also delivers reliable performance with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 70 positions, it offers ample room for secure connections. The copper alloy contact material guarantees efficient signal transmission, while a .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component.

