| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-522-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-522-212 |
307-070-522-212
| Heilind Number: | EDA307-070-522-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-522-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector ensures seamless power transmission with a 5 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in any environment. With two rows of copper alloy contacts, and a pitch of .156 inches, it offers a secure and efficient connection. Featuring 70 positions, it accommodates multiple signals with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for various applications, this green connector is a must-have for your electronic projects.

