| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-522-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-522-268 |
307-070-522-268
| Heilind Number: | EDA307-070-522-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-522-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Ensure seamless connectivity with our Card Edge Connector, a vital component for your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector guarantees reliable performance in any application. With a double-row design and 70 positions, it offers ample connectivity options while the .156-inch pitch and .2-inch row spacing facilitate easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environmental conditions. Trust in this Green-colored connector for efficient and secure board-to-board connections in your projects.

