| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-540-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-540-212 |
307-070-540-212
| Heilind Number: | EDA307-070-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-540-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and a total of 70 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Choose straight mount orientation for easy installation. Elevate your PCB design with this high-quality connector, a must-have in any engineer's toolkit.

