| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-542-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-542-207 |
307-070-542-207
| Heilind Number: | EDA307-070-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-542-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCB boards. Featuring a vibrant green color, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various environments. The two rows of copper alloy contacts provide a secure and efficient interface, with a pitch of .156 inches and a spacing of .2 inches for precise positioning. With a high amperage rating of 5A and a total of 70 positions, it supports robust power and signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Elevate your connectivity solutions with this essential component.

