| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-555-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-555-268 |
307-070-555-268
| Heilind Number: | EDA307-070-555-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-555-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance. With a 5 A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transfer. Its two rows of Copper Alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide a total of 70 positions for versatile connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees durability in various environments. Upgrade your PCB assembly with this essential component.

