| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-556-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-556-201 |
307-070-556-201
| Heilind Number: | EDA307-070-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-556-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient data transfer. Featuring 70 positions and a straight mount orientation, it's perfect for a wide range of applications. Operable in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance under extreme conditions. Upgrade your connectivity solution today.

