| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-558-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-558-207 |
307-070-558-207
| Heilind Number: | EDA307-070-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-558-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic components with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, it ensures efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 70 positions offer ample connectivity options. Its right-angle mount orientation allows for flexible installation, even in tight spaces. Operating reliably in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its high-quality construction and performance to meet your connectivity needs with ease.

