| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-558-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-558-208 |
307-070-558-208
| Heilind Number: | EDA307-070-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-558-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for seamless integration in printed circuit boards. Featuring a vibrant green color, it not only offers high visibility but also adds a touch of style to your electronic assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in demanding environments. With two rows of copper alloy contacts, it delivers efficient power transmission, rated for up to 5A. The .156-inch pitch and .2-inch row spacing, along with 70 positions, provide ample connectivity options for your PCB layout. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Trust in this essential component for your board-to-board connections, meeting your connectivity needs with precision and durability. Elevate your electronic designs with our high-quality Card Edge Connector.

