| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-558-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-558-212 |
307-070-558-212
| Heilind Number: | EDA307-070-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-558-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient and secure board-to-board connections, this vital component features two rows for enhanced versatility. With a total of 70 positions, it offers ample space for seamless integration. Crafted with precision, the housing is made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. The copper alloy contact material guarantees optimal conductivity, while the green color coding allows for easy identification. Suitable for right-angle mounting, this connector is perfect for PCB applications. With a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it provides consistent performance in diverse environments. Trust in our high-quality connector to streamline your electronic assembly processes effectively.

