| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-560-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-560-201 |
307-070-560-201
| Heilind Number: | EDA307-070-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-560-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Specifically designed for seamless integration on printed circuit boards, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a robust contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 5 A. Boasting two rows and a total of 70 positions, this connector offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation adds versatility. Operable in a wide temperature range from -40 to 105 °C, it guarantees efficiency and durability in various environments. Elevate your PCB connectivity with this essential component.

