| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-070-560-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-070-560-204 |
307-070-560-204
| Heilind Number: | EDA307-070-560-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-070-560-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity within your electronic setups with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, it boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts. With a pitch of .156 inches and two rows of 70 positions, it ensures efficient signal transmission. The vibrant green color adds a touch of visual distinction, while its straight mount orientation offers versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliability in diverse environmental conditions. Upgrade your connectivity solutions with this essential component.

