| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-400-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-400-208 |
307-072-400-208
| Heilind Number: | EDA307-072-400-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-400-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With 72 positions spread across 2 rows at a pitch of .156 inches, it offers seamless board-to-board connectivity. Operating efficiently in a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and 5A amperage make it a versatile solution for your PCB interconnect needs. Upgrade your systems with this high-quality Card Edge Connector, perfect for demanding industrial environments.

