| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-400-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-400-278 |
307-072-400-278
| Heilind Number: | EDA307-072-400-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-400-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at a steady 5 A amperage. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating 72 positions for optimal functionality. Engineered for versatility, it supports straight mount orientation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees exceptional performance in any environment. Upgrade your connectivity solutions with this essential component, now available in our comprehensive range of PCB connectors.

