| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-424-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-424-212 |
307-072-424-212
| Heilind Number: | EDA307-072-424-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-424-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 5A amperage rating, it delivers efficient power transmission. Its two-row configuration and 72 positions offer ample connectivity options, while the Copper Alloy contacts ensure secure and stable connections. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Whether for industrial or commercial applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile choice for your projects. Elevate your connectivity solutions with this essential component.

