| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-440-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-440-202 |
307-072-440-202
| Heilind Number: | EDA307-072-440-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-440-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a range of environments. With two rows of precision-machined Copper Alloy contacts, each positioned at .156-inch pitch and .2-inch row spacing, it offers secure and efficient data transmission. Featuring 72 positions, this connector accommodates multiple connections with ease. Its straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance even in harsh conditions. Ideal for various applications in the electronics industry, this connector is a must-have for ensuring seamless connectivity on your PCBs.

