| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-440-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-440-258 |
307-072-440-258
| Heilind Number: | EDA307-072-440-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-440-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of precision-engineered Copper Alloy contacts, it offers a secure and efficient connection. The .156-inch pitch and .2-inch row spacing allow for easy installation, accommodating up to 72 positions for versatile connectivity options. Its straight mount orientation simplifies assembly, while its 5A amperage rating guarantees stable power transmission. Built to withstand extreme temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Upgrade your PCB setup with this essential component for seamless performance.

