| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-442-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-442-208 |
307-072-442-208
| Heilind Number: | EDA307-072-442-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-442-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also high-performing, with a 5 A amperage capacity. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability. With two rows and 72 positions, it offers ample space for seamless connections. The .156-inch pitch and .2-inch row spacing allow for precise installation on PCBs. Designed for straight mount orientation, it facilitates easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Ideal for PCB connectors, it guarantees efficient board-to-board connections, making it a must-have in your electronic assembly toolkit.

