| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-442-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-442-278 |
307-072-442-278
| Heilind Number: | EDA307-072-442-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-442-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for reliable performance, it features 72 positions across two rows, allowing for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting use, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material and 5A amperage rating provide efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. With a straight mount orientation, installation is simple and secure. Upgrade your connectivity with this essential component.

