| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-456-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-456-201 |
307-072-456-201
| Heilind Number: | EDA307-072-456-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-456-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto circuit boards, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating conditions. Its two rows of copper alloy contacts provide efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Boasting 72 positions, it offers ample connectivity options for your PCB layout. The green color signifies its environmental compliance, while its straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for demanding applications in the electronic industry.

