| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-456-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-456-203 |
307-072-456-203
| Heilind Number: | EDA307-072-456-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-456-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. This durable connector, featuring a vibrant green color, is designed for optimum performance, with a contact material of high-quality Copper Alloy ensuring reliable conductivity. With a pitch of .156 inches and two rows of 72 positions each, it guarantees precise alignment and connectivity for your circuitry. The UL 94V-0 Thermoplastic Polyester housing material not only ensures safety but also guarantees durability in harsh environments, with an operating temperature range spanning from -40 to 105°C. Whether you're an electronics enthusiast or a professional in the field, this connector is a must-have for your PCB assembly needs.

