| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-456-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-456-212 |
307-072-456-212
| Heilind Number: | EDA307-072-456-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-456-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Engineered for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, ensuring both reliability and aesthetics. With a double-row configuration and 72 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation and .156-inch pitch make installation a breeze. Upgrade your projects with this essential connector, perfect for various electronic assemblies.

