| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-458-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-458-202 |
307-072-458-202
| Heilind Number: | EDA307-072-458-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-458-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
The Card Edge Connector is a vital component for seamless board-to-board PCB connections. With a sleek green design, it not only ensures efficient power transmission but also adds a touch of color to your assembly. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of robust Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers reliable connectivity for up to 72 positions. The Right Angle mount orientation allows for easy installation in your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential part of any electronic system. Trust in its performance to keep your devices running smoothly.

