| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-458-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-458-268 |
307-072-458-268
| Heilind Number: | EDA307-072-458-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-458-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking shade of green, this connector ensures reliable power transmission at an amperage of 5A. With two rows of copper alloy contacts offering a total of 72 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation makes it ideal for compact setups, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Upgrade your electronic assemblies with this versatile and efficient connector.

