| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-459-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-459-204 |
307-072-459-204
| Heilind Number: | EDA307-072-459-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-459-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color, this connector ensures reliable power delivery with an amperage rating of 5 A. With two rows and 72 positions, it offers ample connectivity options for your PCB designs, while the Copper Alloy contact material guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for board-to-board connections. Designed for versatility, this connector mounts easily in a right-angle orientation, offering flexibility in your layout. With an operating temperature range of -40 to 105 °C, it ensures consistent performance even in harsh environments. Elevate your electronic projects with this essential component.

