| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-459-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-459-278 |
307-072-459-278
| Heilind Number: | EDA307-072-459-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-459-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliable performance and visual appeal. With a double-row design featuring 72 positions, it offers ample connectivity options for your electronic projects. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. Its right-angle mount orientation and standard .156-inch pitch make it versatile and easy to integrate into various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

