| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-072-460-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-072-460-201 |
307-072-460-201
| Heilind Number: | EDA307-072-460-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-072-460-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Expertly designed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation in demanding environments. Featuring two rows of 72 copper alloy contacts, each with a current rating of 5A, this connector offers seamless power transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient PCB-to-PCB connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in this green-colored connector for robust and efficient board-to-board connectivity in your electronic projects.

